+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE92-1111100M0

Automation module: dual channel regulator; IN 3: 0/4÷20mA; RE92

Manufacturer: LUMEL

Manufacturer part number:
RE92-1111100M0
TME Symbol:
RE92-1111100M0

Specification

Manufacturer
LUMEL
Type of automation module
dual channel regulator
Kind of temperature sensor
Cu100, Ni100, Pt100, Pt500, Pt1000, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
fluid flow, humidity, pressure, speed, temperature
Kind of input 1
0...5/10V, 0/4...20mA, universal
Kind of input 3
0/4...20mA
Mounting
on panel
Manufacturer series
RE92
Number of outputs
6
Number of inputs
2
Output 1 electrical parameters
250V AC / 2A
The programming method
PC, rubber keypad
Mounting hole dimensions
92.5x92.5mm
IP rating
IP65 (from the front)
Kind of display used
colour, LCD TFT 3,5"
Display resolution
320x240
Body dimensions
96x96x100mm
Operating temperature
0...50°C
Supply voltage
  • 85...253V AC
  • 85...253V DC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Gross weight594 g
Certificates
See other products in this category: Temperature Regulators LUMEL,
See other products from this series.:
*
RE92-1111100M0
0 in TME stock
Net price for quantities from 1 pcs - 680.87 USDGross price for quantities from 1 pcs - 680.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.