+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REA10133R3M450B

Capacitor: electrolytic; THT; 3.3uF; 450VDC; Ø10x13mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA10133R3M450B
TME Symbol:
REA10133R3M450B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3µF
Operating voltage
450V DC
Body dimensions
Ø10x13mm
Tolerance
±20%
Operating temperature
-25...105°C
Manufacturer series
REA
Operating current
48mA
Height
13mm
Diameter
10mm
Gross weight1.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA10133R3M450B
0 in TME stock
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.