+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REA10164R7M450K

Capacitor: electrolytic; THT; 4.7uF; 450VDC; Ø10x16mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA10164R7M450K
TME Symbol:
REA10164R7M450K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
450V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Operating temperature
-25...105°C
Manufacturer series
REA
Operating current
60mA
Height
16mm
Diameter
10mm
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA10164R7M450K
0 in TME stock
Net price for quantities from 600 pcs - 0.29 USDGross price for quantities from 600 pcs - 0.29 USD
Net price for quantities from 1200 pcs - 0.27 USDGross price for quantities from 1200 pcs - 0.27 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.