+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REA1835332M035B

Capacitor: electrolytic; THT; 3300uF; 35VDC; Ø18x35mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1835332M035B
TME Symbol:
REA1835332M035B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
35V DC
Body dimensions
Ø18x35mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REA
Operating current
1.83A
Height
35mm
Diameter
18mm
Gross weight12.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1835332M035B
0 in TME stock
Net price for quantities from 286 pcs - 1.12 USDGross price for quantities from 286 pcs - 1.12 USD
Net price for quantities from 572 pcs - 1.04 USDGross price for quantities from 572 pcs - 1.04 USD
Net price for quantities from 1144 pcs - 0.97 USDGross price for quantities from 1144 pcs - 0.97 USD
Net price for quantities from 2002 pcs - 0.92 USDGross price for quantities from 2002 pcs - 0.92 USD
Net price for quantities from 5148 pcs - 0.88 USDGross price for quantities from 5148 pcs - 0.88 USD
No. of pieces (Multiplicity: 286)
Minimum order quantity: 286.
Multiplicity: 286.