+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC002002AWPP5N00100

Display: OLED; alphanumeric; 20x2; Dim: 116x37x9.8mm; white; PIN: 16


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REC002002AWPP5N00100
TME Symbol:
REC002002AWPP5N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
alphanumeric
Number of characters (columns x lines)
20x2
Dimensions
116x37x9.8mm
Window dimensions (H x W)
85x18.6mm
Colour
white
Number of pins
16
Kind of controller
RS0010-TX
Connector pinout layout
2x8
Interface
6800
Contacts pitch
2.54mm
Digit height
5.55mm
Character width
3.2mm
Supply voltage
  • 4.8...5.3V DC
Gross weight31.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Alphanumeric OLED displays RAYSTAR OPTRONICS,
*
REC002002AWPP5N00100
48 in TME stock
Net price for quantities from 1 pcs - 22.40 USDGross price for quantities from 1 pcs - 22.40 USD
Net price for quantities from 3 pcs - 21.21 USDGross price for quantities from 3 pcs - 21.21 USD
Net price for quantities from 10 pcs - 20.10 USDGross price for quantities from 10 pcs - 20.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs