+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC002004AGPP5N00100

Display: OLED; alphanumeric; 20x4; Dim: 98x60x10mm; green; PIN: 16


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REC002004AGPP5N00100
TME Symbol:
REC002004AGPP5N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
alphanumeric
Number of characters (columns x lines)
20x4
Dimensions
98x60x10mm
Window dimensions (H x W)
77x25.2mm
Colour
green
Number of pins
16
Connector pinout layout
1x16
Interface
6800
Contacts pitch
2.54mm
Display technology
COB
Digit height
4.75mm
Character width
2.9mm
Supply voltage
  • 4.8...5.3V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Alphanumeric OLED displays RAYSTAR OPTRONICS,
*
REC002004AGPP5N00100
0 in TME stock
Net price for quantities from 1 pcs - 30.80 USDGross price for quantities from 1 pcs - 30.80 USD
Net price for quantities from 3 pcs - 28.80 USDGross price for quantities from 3 pcs - 28.80 USD
Net price for quantities from 10 pcs - 26.80 USDGross price for quantities from 10 pcs - 26.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.