+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC002004AYPP5N00100

Display: OLED; alphanumeric; 20x4; Dim: 98x60x10mm; yellow; PIN: 16


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REC002004AYPP5N00100
TME Symbol:
REC002004AYPP5N001

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
alphanumeric
Number of characters (columns x lines)
20x4
Dimensions
98x60x10mm
Window dimensions (H x W)
77x25.2mm
Colour
yellow
Number of pins
16
Kind of controller
RS0010-TX
Connector pinout layout
1x16
Interface
6800
Contacts pitch
2.54mm
Digit height
4.75mm
Character width
2.9mm
Supply voltage
  • 4.8...5.3V DC
Gross weight41.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Alphanumeric OLED displays RAYSTAR OPTRONICS,
*
REC002004AYPP5N00100
53 in TME stock
Net price for quantities from 1 pcs - 33.81 USDGross price for quantities from 1 pcs - 33.81 USD
Net price for quantities from 3 pcs - 31.62 USDGross price for quantities from 3 pcs - 31.62 USD
Net price for quantities from 8 pcs - 29.32 USDGross price for quantities from 8 pcs - 29.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcsCardboard = 32 pcs