+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC10-2405S/H2/M

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 2A; THT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
REC10-2405S/H2/M
TME Symbol:
REC10-2405S/H2/M

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
2A
Mounting
THT
Manufacturer series
REC10/M
Body dimensions
50.8x25.4x10.2mm
Efficiency
86...87%
Operating temperature
-40...81°C
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC10-2405S/H2/M
0 in TME stock
Net price for quantities from 1 pcs - 46.98 USDGross price for quantities from 1 pcs - 46.98 USD
Net price for quantities from 30 pcs - 41.96 USDGross price for quantities from 30 pcs - 41.96 USD
Net price for quantities from 90 pcs - 41.37 USDGross price for quantities from 90 pcs - 41.37 USD
Net price for quantities from 120 pcs - 40.18 USDGross price for quantities from 120 pcs - 40.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.