+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC10K-2405SRW/H4

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 2A; REC10K-RW


Manufacturer: RECOM

Manufacturer part number:
REC10K-2405SRW/H4
TME Symbol:
REC10K-2405SRW/H4

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
2A
Manufacturer series
REC10K-RW
Body dimensions
32.1x20.6x10.2mm
Efficiency
84%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
4kV DC
Dimensions
Gross weight14.55 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC10K-2405SRW/H4
1 in TME stock
Net price for quantities from 1 pcs - 17.02 USDGross price for quantities from 1 pcs - 17.02 USD
Net price for quantities from 5 pcs - 16.50 USDGross price for quantities from 5 pcs - 16.50 USD
Net price for quantities from 10 pcs - 15.77 USDGross price for quantities from 10 pcs - 15.77 USD
Net price for quantities from 25 pcs - 15.36 USDGross price for quantities from 25 pcs - 15.36 USD
Net price for quantities from 50 pcs - 15.04 USDGross price for quantities from 50 pcs - 15.04 USD
Net price for quantities from 100 pcs - 14.63 USDGross price for quantities from 100 pcs - 14.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 14 pcs