+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC10K-2415DAW/H2

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: RECOM

Manufacturer part number:
REC10K-2415DAW/H2
TME Symbol:
REC10K-2415DAW/H2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.333A
Output current 2
333mA
Mounting
THT
Manufacturer series
REC10K-AW
Body dimensions
25.4x25.4x10.2mm
Efficiency
87%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight15.82 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC10K-2415DAW/H2
0 in TME stock
Net price for quantities from 1 pcs - 13.83 USDGross price for quantities from 1 pcs - 13.83 USD
Net price for quantities from 18 pcs - 12.91 USDGross price for quantities from 18 pcs - 12.91 USD
Net price for quantities from 54 pcs - 12.07 USDGross price for quantities from 54 pcs - 12.07 USD
Net price for quantities from 108 pcs - 11.24 USDGross price for quantities from 108 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs