+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC10K-2424DAW/H2

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; THT


Manufacturer: RECOM

Manufacturer part number:
REC10K-2424DAW/H2
TME Symbol:
REC10K-2424DAW/H2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.208A
Output current 2
208mA
Mounting
THT
Manufacturer series
REC10K-AW
Body dimensions
25.4x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...100°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight15 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC10K-2424DAW/H2
0 in TME stock
Net price for quantities from 1 pcs - 11.76 USDGross price for quantities from 1 pcs - 11.76 USD
Net price for quantities from 10 pcs - 10.84 USDGross price for quantities from 10 pcs - 10.84 USD
Net price for quantities from 18 pcs - 10.60 USDGross price for quantities from 18 pcs - 10.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.