+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC15-1205D/H2/M

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: RECOM

Manufacturer part number:
REC15-1205D/H2/M
TME Symbol:
REC15-1205D/H2/M

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Mounting
THT
Manufacturer series
REC15-S_D(Z)/M
Body dimensions
50.8x25.4x10.2mm
Efficiency
82...83%
Operating temperature
-40...100°C
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC15-1205D/H2/M
0 in TME stock
Net price for quantities from 1 pcs - 68.39 USDGross price for quantities from 1 pcs - 68.39 USD
Net price for quantities from 30 pcs - 61.07 USDGross price for quantities from 30 pcs - 61.07 USD
Net price for quantities from 90 pcs - 60.21 USDGross price for quantities from 90 pcs - 60.21 USD
Net price for quantities from 120 pcs - 58.49 USDGross price for quantities from 120 pcs - 58.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.