+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC15-125.1S/H2/M

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 5.1VDC; Iout: 3A; THT


Manufacturer: RECOM

Manufacturer part number:
REC15-125.1S/H2/M
TME Symbol:
REC15-125.1S/H2/M

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
5.1V DC
Output current
3A
Mounting
THT
Manufacturer series
REC15-S_D(Z)/M
Body dimensions
50.8x25.4x10.2mm
Efficiency
86...87%
Operating temperature
-40...100°C
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC15-125.1S/H2/M
0 in TME stock
Net price for quantities from 1 pcs - 64.75 USDGross price for quantities from 1 pcs - 64.75 USD
Net price for quantities from 30 pcs - 57.83 USDGross price for quantities from 30 pcs - 57.83 USD
Net price for quantities from 90 pcs - 57.01 USDGross price for quantities from 90 pcs - 57.01 USD
Net price for quantities from 120 pcs - 55.38 USDGross price for quantities from 120 pcs - 55.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.