+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC150H-4848SUW

Converter: DC/DC; 150W; Uin: 9÷75VDC; Uout: 48VDC; Iout: 3125mA; THT


Manufacturer: RECOM

Manufacturer part number:
REC150H-4848SUW
TME Symbol:
REC150H-4848SUW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.15kW
Input voltage
9...75V DC
Output voltage
48V DC
Output current
3.125A
Case
Half Brick
Mounting
THT
Manufacturer series
REC150H-UW
Body dimensions
57.9x61x12.7mm
Efficiency
88.5%
Operating temperature
-40...105°C
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight61 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC150H-4848SUW
0 in TME stock
Net price for quantities from 1 pcs - 167.96 USDGross price for quantities from 1 pcs - 167.96 USD
Net price for quantities from 7 pcs - 150.10 USDGross price for quantities from 7 pcs - 150.10 USD
Net price for quantities from 25 pcs - 148.92 USDGross price for quantities from 25 pcs - 148.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.