+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC15E-2415SZ

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 1A; THT; OUT: 1

Manufacturer: RECOM

Manufacturer part number:
REC15E-2415SZ
TME Symbol:
REC15E-2415SZ

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
1A
Mounting
THT
Manufacturer series
REC15E-Z
Body dimensions
25.4x25.4x10mm
Efficiency
89%
Operating temperature
-40...75°C
Protection
over current OCP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC15E-2415SZ
0 in TME stock
Net price for quantities from 1 pcs - 36.03 USDGross price for quantities from 1 pcs - 36.03 USD
Net price for quantities from 24 pcs - 32.18 USDGross price for quantities from 24 pcs - 32.18 USD
Net price for quantities from 72 pcs - 31.73 USDGross price for quantities from 72 pcs - 31.73 USD
Net price for quantities from 96 pcs - 30.82 USDGross price for quantities from 96 pcs - 30.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.