+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC15E-2424SZ

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 625mA; THT

Manufacturer: RECOM

Manufacturer part number:
REC15E-2424SZ
TME Symbol:
REC15E-2424SZ

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
0.625A
Mounting
THT
Manufacturer series
REC15E-Z
Body dimensions
25.4x25.4x10mm
Efficiency
89.5%
Operating temperature
-40...75°C
Protection
over current OCP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC15E-2424SZ
0 in TME stock
Net price for quantities from 1 pcs - 32.64 USDGross price for quantities from 1 pcs - 32.64 USD
Net price for quantities from 24 pcs - 29.70 USDGross price for quantities from 24 pcs - 29.70 USD
Net price for quantities from 96 pcs - 29.02 USDGross price for quantities from 96 pcs - 29.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.