+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC20-2412SZ

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1667mA; THT


Manufacturer: RECOM

Manufacturer part number:
REC20-2412SZ
TME Symbol:
REC20-2412SZ

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.667A
Mounting
THT
Manufacturer series
REC20-Z
Body dimensions
50.8x25.4x10.2mm
Efficiency
89.5%
Operating temperature
-40...100°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC20-2412SZ
0 in TME stock
Net price for quantities from 1 pcs - 59.12 USDGross price for quantities from 1 pcs - 59.12 USD
Net price for quantities from 10 pcs - 55.39 USDGross price for quantities from 10 pcs - 55.39 USD
Net price for quantities from 18 pcs - 53.67 USDGross price for quantities from 18 pcs - 53.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.