+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC20K-2412DZ

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: RECOM

Manufacturer part number:
REC20K-2412DZ
TME Symbol:
REC20K-2412DZ

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.833A
Output current 2
833mA
Mounting
THT
Manufacturer series
REC20K
Body dimensions
25.4x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight17.1 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC20K-2412DZ
15 in TME stock
Net price for quantities from 1 pcs - 21.01 USDGross price for quantities from 1 pcs - 21.01 USD
Net price for quantities from 18 pcs - 19.74 USDGross price for quantities from 18 pcs - 19.74 USD
Net price for quantities from 54 pcs - 18.47 USDGross price for quantities from 54 pcs - 18.47 USD
Net price for quantities from 108 pcs - 17.20 USDGross price for quantities from 108 pcs - 17.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs