+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC3-0505DR/H1

Converter: DC/DC; 3W; Uin: 4.5÷5.75VDC; Uout: 5VDC; Uout2: -5VDC

Manufacturer: RECOM

Manufacturer part number:
REC3-0505DR/H1
TME Symbol:
REC3-0505DR/H1

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...5.75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
DIP24
Mounting
THT
Manufacturer series
REC3-DR
Body dimensions
32x20.3x10.2mm
Efficiency
65...75%
Operating temperature
-40...80°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight12 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC3-0505DR/H1
0 in TME stock
Net price for quantities from 1 pcs - 22.19 USDGross price for quantities from 1 pcs - 22.19 USD
Net price for quantities from 30 pcs - 19.96 USDGross price for quantities from 30 pcs - 19.96 USD
Net price for quantities from 60 pcs - 19.55 USDGross price for quantities from 60 pcs - 19.55 USD
Net price for quantities from 120 pcs - 19.13 USDGross price for quantities from 120 pcs - 19.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.