+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC3-0515SRW/H4/A

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 15VDC; Iout: 200mA; DIP24


Manufacturer: RECOM

Manufacturer part number:
REC3-0515SRW/H4/A
TME Symbol:
REC3-0515SRW/H4/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output current
0.2A
Case
DIP24
Mounting
THT
Manufacturer series
REC3-SRW
Body dimensions
32x20.3x10.2mm
Efficiency
75...86%
Operating temperature
-40...80°C
Protection
short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC3-0515SRW/H4/A
0 in TME stock
Net price for quantities from 1 pcs - 25.93 USDGross price for quantities from 1 pcs - 25.93 USD
Net price for quantities from 30 pcs - 23.16 USDGross price for quantities from 30 pcs - 23.16 USD
Net price for quantities from 60 pcs - 22.84 USDGross price for quantities from 60 pcs - 22.84 USD
Net price for quantities from 120 pcs - 22.18 USDGross price for quantities from 120 pcs - 22.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.