+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC3-2415DR/H1

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: RECOM

Manufacturer part number:
REC3-2415DR/H1
TME Symbol:
REC3-2415DR/H1

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP24
Mounting
THT
Manufacturer series
REC3-DR
Body dimensions
32x20.3x10.2mm
Efficiency
65...75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight12 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC3-2415DR/H1
0 in TME stock
Net price for quantities from 1 pcs - 18.71 USDGross price for quantities from 1 pcs - 18.71 USD
Net price for quantities from 5 pcs - 17.51 USDGross price for quantities from 5 pcs - 17.51 USD
Net price for quantities from 10 pcs - 16.99 USDGross price for quantities from 10 pcs - 16.99 USD
Net price for quantities from 15 pcs - 16.72 USDGross price for quantities from 15 pcs - 16.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.