+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC30-245.1SZ

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 5.1VDC; Iout: 6A; THT

Manufacturer: RECOM

Manufacturer part number:
REC30-245.1SZ
TME Symbol:
REC30-245.1SZ

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
5.1V DC
Output current
6A
Mounting
THT
Manufacturer series
REC30-Z
Body dimensions
50.8x40.6x10.2mm
Efficiency
87.5%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1.6"
Dimensions
Gross weight48 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC30-245.1SZ
0 in TME stock
Net price for quantities from 11 pcs - 75.91 USDGross price for quantities from 11 pcs - 75.91 USD
Net price for quantities from 33 pcs - 73.20 USDGross price for quantities from 33 pcs - 73.20 USD
Net price for quantities from 66 pcs - 70.49 USDGross price for quantities from 66 pcs - 70.49 USD
Net price for quantities from 132 pcs - 68.32 USDGross price for quantities from 132 pcs - 68.32 USD
No. of pieces (Multiplicity: 11)
Minimum order quantity: 11.
Multiplicity: 11.