+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC300H-2412SW

Converter: DC/DC; 300W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 25A; THT


Manufacturer: RECOM

Manufacturer part number:
REC300H-2412SW
TME Symbol:
REC300H-2412SW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
300W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
25A
Case
Half Brick
Mounting
THT
Manufacturer series
REC300H-W
Body dimensions
57.9x61x12.7mm
Efficiency
86.5%
Operating temperature
-40...100°C
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight61 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC300H-2412SW
0 in TME stock
Net price for quantities from 1 pcs - 186.55 USDGross price for quantities from 1 pcs - 186.55 USD
Net price for quantities from 5 pcs - 173.32 USDGross price for quantities from 5 pcs - 173.32 USD
Net price for quantities from 7 pcs - 169.35 USDGross price for quantities from 7 pcs - 169.35 USD
Net price for quantities from 10 pcs - 166.71 USDGross price for quantities from 10 pcs - 166.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.