+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC30K-2412SZ

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 2.5A; THT


Manufacturer: RECOM

Manufacturer part number:
REC30K-2412SZ
TME Symbol:
REC30K-2412SZ

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
2.5A
Mounting
THT
Manufacturer series
REC30K
Body dimensions
25.4x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...105°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight19.96 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC30K-2412SZ
0 in TME stock
Net price for quantities from 1 pcs - 27.17 USDGross price for quantities from 1 pcs - 27.17 USD
Net price for quantities from 18 pcs - 25.53 USDGross price for quantities from 18 pcs - 25.53 USD
Net price for quantities from 54 pcs - 23.88 USDGross price for quantities from 54 pcs - 23.88 USD
Net price for quantities from 108 pcs - 22.23 USDGross price for quantities from 108 pcs - 22.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs