+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC5-1215DRW/H4/C

Converter: DC/DC; 5W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC; DIP24


Manufacturer: RECOM

Manufacturer part number:
REC5-1215DRW/H4/C
TME Symbol:
REC5-1215DRW/H4/C

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
170mA
Output current 2
170mA
Case
DIP24
Mounting
THT
Manufacturer series
REC5
Body dimensions
32x20.3x10.2mm
Efficiency
85...86%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
2
Dimensions
Gross weight11.705 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC5-1215DRW/H4/C
3 in TME stock
Net price for quantities from 1 pcs - 29.11 USDGross price for quantities from 1 pcs - 29.11 USD
Net price for quantities from 10 pcs - 26.91 USDGross price for quantities from 10 pcs - 26.91 USD
Net price for quantities from 60 pcs - 25.90 USDGross price for quantities from 60 pcs - 25.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.