+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC5-1215SRW/H2/A

Converter: DC/DC; 5W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 340mA; DIP24

Manufacturer: RECOM

Manufacturer part number:
REC5-1215SRW/H2/A
TME Symbol:
REC5-1215SRW/H2/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.34A
Case
DIP24
Mounting
THT
Manufacturer series
REC5
Body dimensions
32x20.3x10.2mm
Efficiency
85...86%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC5-1215SRW/H2/A
0 in TME stock
Net price for quantities from 1 pcs - 26.83 USDGross price for quantities from 1 pcs - 26.83 USD
Net price for quantities from 30 pcs - 23.95 USDGross price for quantities from 30 pcs - 23.95 USD
Net price for quantities from 60 pcs - 23.62 USDGross price for quantities from 60 pcs - 23.62 USD
Net price for quantities from 120 pcs - 22.94 USDGross price for quantities from 120 pcs - 22.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.