+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC5-2405SRW/H4/A

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 1A; DIP24; THT


Manufacturer: RECOM

Manufacturer part number:
REC5-2405SRW/H4/A
TME Symbol:
REC5-2405SRW/H4/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
REC5
Body dimensions
32x20.3x10.2mm
Efficiency
79...81%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight25.21 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC5-2405SRW/H4/A
4 in TME stock
Net price for quantities from 1 pcs - 32.34 USDGross price for quantities from 1 pcs - 32.34 USD
Net price for quantities from 30 pcs - 28.88 USDGross price for quantities from 30 pcs - 28.88 USD
Net price for quantities from 60 pcs - 28.47 USDGross price for quantities from 60 pcs - 28.47 USD
Net price for quantities from 120 pcs - 27.67 USDGross price for quantities from 120 pcs - 27.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.