+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC5-2409DRW/H/B

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 9VDC; Uout2: -9VDC; DIP24


Manufacturer: RECOM

Manufacturer part number:
REC5-2409DRW/H/B
TME Symbol:
REC5-2409DRW/H/B

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.278A
Output current 2
278mA
Case
DIP24
Mounting
THT
Manufacturer series
REC5
Body dimensions
32x20.3x10.2mm
Efficiency
82...84%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC5-2409DRW/H/B
0 in TME stock
Net price for quantities from 1 pcs - 28.50 USDGross price for quantities from 1 pcs - 28.50 USD
Net price for quantities from 30 pcs - 25.45 USDGross price for quantities from 30 pcs - 25.45 USD
Net price for quantities from 60 pcs - 25.09 USDGross price for quantities from 60 pcs - 25.09 USD
Net price for quantities from 120 pcs - 24.38 USDGross price for quantities from 120 pcs - 24.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.