+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC5-2412DRW/H/B

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: RECOM

Manufacturer part number:
REC5-2412DRW/H/B
TME Symbol:
REC5-2412DRW/H/B

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.21A
Output current 2
0.21A
Case
DIP24
Mounting
THT
Manufacturer series
REC5
Body dimensions
32x20.3x10.2mm
Efficiency
84...85%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight11.83 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC5-2412DRW/H/B
15 in TME stock
Net price for quantities from 1 pcs - 25.60 USDGross price for quantities from 1 pcs - 25.60 USD
Net price for quantities from 10 pcs - 24.13 USDGross price for quantities from 10 pcs - 24.13 USD
Net price for quantities from 15 pcs - 23.57 USDGross price for quantities from 15 pcs - 23.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs