+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC5-2412SRWZ/H2/A

Converter: DC/DC; 5W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 420mA; DIP24


Manufacturer: RECOM

Manufacturer part number:
REC5-2412SRWZ/H2/A
TME Symbol:
REC5-2412SRWZ/H2/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.42A
Case
DIP24
Mounting
THT
Manufacturer series
REC5
Body dimensions
32x20.3x10.2mm
Efficiency
83...84%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC5-2412SRWZ/H2/A
0 in TME stock
Net price for quantities from 1 pcs - 26.13 USDGross price for quantities from 1 pcs - 26.13 USD
Net price for quantities from 10 pcs - 24.52 USDGross price for quantities from 10 pcs - 24.52 USD
Net price for quantities from 50 pcs - 23.26 USDGross price for quantities from 50 pcs - 23.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.