+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC5A-2405SW/H2

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 1A; DIP24; THT


Manufacturer: RECOM

Manufacturer part number:
REC5A-2405SW/H2
TME Symbol:
REC5A-2405SW/H2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
REC5A
Body dimensions
31.8x20.3x10.2mm
Efficiency
81%
Operating temperature
-40...68°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight12.03 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC5A-2405SW/H2
39 in TME stock
Net price for quantities from 1 pcs - 13.83 USDGross price for quantities from 1 pcs - 13.83 USD
Net price for quantities from 5 pcs - 13.14 USDGross price for quantities from 5 pcs - 13.14 USD
Net price for quantities from 15 pcs - 12.46 USDGross price for quantities from 15 pcs - 12.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs