+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC6-0505SRW/R8/A

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 1A; DIP24; THT


Manufacturer: RECOM

Manufacturer part number:
REC6-0505SRW/R8/A
TME Symbol:
REC6-0505SRW/R8/A

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
REC6/R
Body dimensions
32x20.3x10.2mm
Efficiency
77%
Operating temperature
-40...75°C
Protection
short circuit protection SCP
Insulation voltage
8kV
Number of outputs
1
Dimensions
Gross weight14 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC6-0505SRW/R8/A
0 in TME stock
Net price for quantities from 15 pcs - 46.76 USDGross price for quantities from 15 pcs - 46.76 USD
Net price for quantities from 30 pcs - 45.48 USDGross price for quantities from 30 pcs - 45.48 USD
Net price for quantities from 60 pcs - 44.84 USDGross price for quantities from 60 pcs - 44.84 USD
Net price for quantities from 120 pcs - 43.56 USDGross price for quantities from 120 pcs - 43.56 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.