+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC6A-0505SW/H2

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 1.2A; DIP24


Manufacturer: RECOM

Manufacturer part number:
REC6A-0505SW/H2
TME Symbol:
REC6A-0505SW/H2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
1.2A
Case
DIP24
Mounting
THT
Manufacturer series
REC6A
Body dimensions
31.8x20.3x10.2mm
Efficiency
73%
Operating temperature
-40...65°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Dimensions
Gross weight12.82 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC6A-0505SW/H2
0 in TME stock
Net price for quantities from 1 pcs - 15.37 USDGross price for quantities from 1 pcs - 15.37 USD
Net price for quantities from 15 pcs - 14.41 USDGross price for quantities from 15 pcs - 14.41 USD
Net price for quantities from 100 pcs - 13.54 USDGross price for quantities from 100 pcs - 13.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.