+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC6K-2405DAW

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; DIP6

NEW

Manufacturer: RECOM

Manufacturer part number:
REC6K-2405DAW
TME Symbol:
REC6K-2405DAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.6A
Output current 2
0.6A
Case
DIP6
Mounting
THT
Body dimensions
25.4x25.4x10.2mm
Efficiency
84%
Insulation voltage
1.5kV
Number of outputs
2
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
cURus
Gross weight16.5 g
See other products in this category: DC/DC Converters RECOM,
*
REC6K-2405DAW
0 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 5 pcs - 8.15 USDGross price for quantities from 5 pcs - 8.15 USD
Net price for quantities from 10 pcs - 7.63 USDGross price for quantities from 10 pcs - 7.63 USD
Net price for quantities from 20 pcs - 7.10 USDGross price for quantities from 20 pcs - 7.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.