+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC6K-2405SRW

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1.2A; DIP24; THT

NEW

Manufacturer: RECOM

Manufacturer part number:
REC6K-2405SRW
TME Symbol:
REC6K-2405SRW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1.2A
Case
DIP24
Mounting
THT
Body dimensions
32.1x20.6x10.2mm
Efficiency
81%
Insulation voltage
4kV
Number of outputs
1
Application
industry
Conform to the norm
cURus
Gross weight15.2 g
See other products in this category: DC/DC Converters RECOM,
*
REC6K-2405SRW
0 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 5 pcs - 8.15 USDGross price for quantities from 5 pcs - 8.15 USD
Net price for quantities from 10 pcs - 7.62 USDGross price for quantities from 10 pcs - 7.62 USD
Net price for quantities from 20 pcs - 7.09 USDGross price for quantities from 20 pcs - 7.09 USD
No. of pieces (Multiplicity: 1)