+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC6K-2412SAW

Converter: DC/DC; 6W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 500mA; DIP6

NEW

Manufacturer: RECOM

Manufacturer part number:
REC6K-2412SAW
TME Symbol:
REC6K-2412SAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.5A
Case
DIP6
Mounting
THT
Body dimensions
25.4x25.4x10.2mm
Efficiency
87%
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
cURus
Gross weight16.5 g
See other products in this category: DC/DC Converters RECOM,
*
REC6K-2412SAW
0 in TME stock
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 5 pcs - 8.13 USDGross price for quantities from 5 pcs - 8.13 USD
Net price for quantities from 10 pcs - 7.61 USDGross price for quantities from 10 pcs - 7.61 USD
Net price for quantities from 20 pcs - 7.08 USDGross price for quantities from 20 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.