+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC8E-1209S/CTRL/X1

Converter: DC/DC; 8W; Uin: 9÷18VDC; Uout: 9VDC; Iout: 888mA; THT

Manufacturer: RECOM

Manufacturer part number:
REC8E-1209S/CTRL/X1
TME Symbol:
REC8E-1209S/CTRLX1

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
8W
Input voltage
9...18V DC
Output voltage
9V DC
Output current
888mA
Mounting
THT
Manufacturer series
REC8E
Body dimensions
25.4x25.4x10.5mm
Efficiency
84.5%
Operating temperature
-40...75°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC8E-1209S/CTRL/X1
0 in TME stock
Net price for quantities from 1 pcs - 28.20 USDGross price for quantities from 1 pcs - 28.20 USD
Net price for quantities from 8 pcs - 25.89 USDGross price for quantities from 8 pcs - 25.89 USD
Net price for quantities from 32 pcs - 25.17 USDGross price for quantities from 32 pcs - 25.17 USD
Net price for quantities from 104 pcs - 24.29 USDGross price for quantities from 104 pcs - 24.29 USD
No. of pieces (Multiplicity: 1)