+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC8E-2412S/CTRL/X1

Converter: DC/DC; 8W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 666mA; THT


Manufacturer: RECOM

Manufacturer part number:
REC8E-2412S/CTRL/X1
TME Symbol:
REC8E-2412S/CTRLX1

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
8W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.666A
Mounting
THT
Manufacturer series
REC8E
Body dimensions
25.4x25.4x10.5mm
Efficiency
84.5%
Operating temperature
-40...75°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REC8E-2412S/CTRL/X1
0 in TME stock
Net price for quantities from 1 pcs - 29.53 USDGross price for quantities from 1 pcs - 29.53 USD
Net price for quantities from 8 pcs - 27.31 USDGross price for quantities from 8 pcs - 27.31 USD
Net price for quantities from 32 pcs - 26.57 USDGross price for quantities from 32 pcs - 26.57 USD
Net price for quantities from 104 pcs - 25.27 USDGross price for quantities from 104 pcs - 25.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.