+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0321 33

Nut; hexagonal; M33; Thread: metric; steel; Plating: none; 50mm

NEW

Manufacturer: RECA

Manufacturer part number:
0321 33

Alternative designations: 032133 000 10

TME Symbol:
RECA-0321-33

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M33
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
50mm
DIN standard
DIN 934
Strength class
12
Gross weight264.5 g
Certificates
EAN code9009258146608
See other products in this category: Nuts RECA,
*
0321 33
0 in TME stock
Net price for quantities from 10 pcs - 21.12 USDGross price for quantities from 10 pcs - 21.12 USD
Net price for quantities from 30 pcs - 19.80 USDGross price for quantities from 30 pcs - 19.80 USD
Net price for quantities from 50 pcs - 18.48 USDGross price for quantities from 50 pcs - 18.48 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.