+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0322 1

Nut; hexagonal; M1; Thread: metric; A2 stainless steel; 2.5mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 1

Alternative designations: 03221 000 2000

TME Symbol:
RECA-0322-1

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M1
Kind of thread
metric
Material
A2 stainless steel
Spanner size
2.5mm
DIN standard
DIN 934
Strength class
70
Gross weight0.04 g
Certificates
EAN code9009258146714
See other products in this category: Nuts RECA,
*
0322 1
0 in TME stock
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
Net price for quantities from 3000 pcs - 1.09 USDGross price for quantities from 3000 pcs - 1.09 USD
Net price for quantities from 5000 pcs - 1.02 USDGross price for quantities from 5000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.