+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0322 324

Nut; with a sliding coating; hexagonal; M24; Thread: metric; 36mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 324

Alternative designations: 0322324 000 25

TME Symbol:
RECA-0322-324

Specification

Manufacturer
RECA
Type of mounting element
nut
Version
with a sliding coating
Nut shape
hexagonal
Thread
M24
Kind of thread
metric
Material
A2 stainless steel
Spanner size
36mm
DIN standard
DIN 934
Strength class
70
Gross weight93.65 g
Certificates
EAN code9009258743531
See other products in this category: Nuts RECA,
*
0322 324
0 in TME stock
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 75 pcs - 1.41 USDGross price for quantities from 75 pcs - 1.41 USD
Net price for quantities from 125 pcs - 1.32 USDGross price for quantities from 125 pcs - 1.32 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.