+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03225 005 500

Nut; hexagonal; M5; Thread: metric; A2 stainless steel; 8mm

NEW

Manufacturer: RECA

Manufacturer part number:
03225 005 500

Alternative designations: 03225 005 500

TME Symbol:
RECA-03225-005-500

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M5
Kind of thread
metric
Material
A2 stainless steel
Spanner size
8mm
DIN standard
DIN 934
Strength class
70
Gross weight1.09 g
Certificates
EAN code9009258542967
See other products in this category: Nuts RECA,
*
03225 005 500
0 in TME stock
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1500 pcs - 0.02 USDGross price for quantities from 1500 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 500 pcs