+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0335 42

Nut; hexagonal; M42; Thread: left hand thread,metric; steel; 65mm

NEW

Manufacturer: RECA

Manufacturer part number:
0335 42

Alternative designations: 033542 000 10

TME Symbol:
RECA-0335-42

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M42
Kind of thread
left hand thread, metric
Material
steel
Plating material
none
Spanner size
65mm
DIN standard
DIN 934
Strength class
8
Gross weight591.5 g
Certificates
EAN code9009258148312
See other products in this category: Nuts RECA,
*
0335 42
0 in TME stock
Net price for quantities from 10 pcs - 17.23 USDGross price for quantities from 10 pcs - 17.23 USD
Net price for quantities from 30 pcs - 16.15 USDGross price for quantities from 30 pcs - 16.15 USD
Net price for quantities from 50 pcs - 15.07 USDGross price for quantities from 50 pcs - 15.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.