+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0409 42

Washer; round; M42; D=78mm; h=7mm; A2 stainless steel; DIN 125A

NEW

Manufacturer: RECA

Manufacturer part number:
0409 42

Alternative designations: 040942 000 25

TME Symbol:
RECA-0409-42

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
43mm
Thread
M42
Outside diameter
78mm
Height
7mm
Material
A2 stainless steel
DIN standard
DIN 125A
Hardness
140 HV
Gross weight155.1 g
Certificates
EAN code9009258156713
See other products in this category: Washers RECA,
*
0409 42
0 in TME stock
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 30 pcs - 1.95 USDGross price for quantities from 30 pcs - 1.95 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.