+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0652 2

Threading die; M2; 0.4; Ø: 16mm; Thk: 5mm; high speed steel


Manufacturer: RECA

Manufacturer part number:
0652 2

Alternative designations: 06522 000 1

TME Symbol:
RECA-0652-2

Specification

Manufacturer
RECA
Type of tool
threading die
Thread
M2
Thread pitch
0.4
Diameter
16mm
Thickness
5mm
Conform to the norm
DIN 223
Material
high speed steel
Tools application
  • steel
  • tool steel
Gross weight7 g
EAN code9009258212044
See other products in this category: Threading Dies and Taps RECA,
*
0652 2
0 in TME stock
Net price for quantities from 1 pcs - 14.63 USDGross price for quantities from 1 pcs - 14.63 USD
Net price for quantities from 3 pcs - 13.32 USDGross price for quantities from 3 pcs - 13.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.