+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0658 21

Extension; L: 60mm; Holder: square; 2.1mm

Manufacturer: RECA

Manufacturer part number:
0658 21

Alternative designations: 065821 000 1

TME Symbol:
RECA-0658-21

Specification

Manufacturer
RECA
Type of tool
extension
Length
60mm
Conform to the norm
DIN 377
Kind of holder
square
Holder socket size - mm
2.1mm
Gross weight9 g
EAN code9009258212785
See other products in this category: Threading Dies and Taps RECA,
*
0658 21
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 3 pcs - 3.93 USDGross price for quantities from 3 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)