+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 630 113

Wrench: socket spanner; 13mm; Chrom-vanadium steel


Manufacturer: RECA

Manufacturer part number:
0701 630 113

Alternative designations: 0701630113000 1

TME Symbol:
RECA-0701-630-113

Specification

Manufacturer
RECA
Type of wrench
socket spanner
Spanner size
13mm
Material
Chrom-vanadium steel
Overall length
280mm
Key features
  • two-component handle grips
  • with hang hole
Gross weight195.47 g
Certificates
EAN code9009258573831
See other products in this category: Socket Wrenches RECA,
*
0701 630 113
0 in TME stock
Net price for quantities from 1 pcs - 19.82 USDGross price for quantities from 1 pcs - 19.82 USD
Net price for quantities from 5 pcs - 18.55 USDGross price for quantities from 5 pcs - 18.55 USD
Net price for quantities from 10 pcs - 17.90 USDGross price for quantities from 10 pcs - 17.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.