+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 933 3

Screwdriver bit; hex key,spherical; HEX 3mm; 1/4"; double


Manufacturer: RECA

Manufacturer part number:
0701 933 3

Alternative designations: 07019333 000 1

TME Symbol:
RECA-0701-933-3

Specification

Manufacturer
RECA
Type of tool
screwdriver bit
Kind of bit
hex key, spherical
Bit size
HEX 3mm
Holder socket size - inch
1/4"
Material
Chrom-vanadium-molybdenum steel
Overall length
160mm
Version
double
Gross weight38.26 g
Certificates
EAN code9009258248272
See other products in this category: Screwdriver Bits RECA,
*
0701 933 3
0 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 3 pcs - 11.37 USDGross price for quantities from 3 pcs - 11.37 USD
Net price for quantities from 10 pcs - 10.98 USDGross price for quantities from 10 pcs - 10.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.