+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 935 5

Blade; hex key,spherical; HEX 5mm; double-sided; Mounting: 1/4"


Manufacturer: RECA

Manufacturer part number:
0701 935 5

Alternative designations: 07019355 000 1

TME Symbol:
RECA-0701-935-5

Specification

Manufacturer
RECA
Type of screwdriver accessories
blade
Kind of bit
hex key, spherical
Bit size
HEX 5mm
Material
Chrom-vanadium-molybdenum steel
Version
double-sided
Related items
RECA-0701-999-100
Mounting
1/4"
Gross weight40.22 g
Certificates
EAN code9009258248302
See other products in this category: Screwdriver Bits RECA,
*
0701 935 5
0 in TME stock
Net price for quantities from 1 pcs - 12.15 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 3 pcs - 11.36 USDGross price for quantities from 3 pcs - 11.36 USD
Net price for quantities from 10 pcs - 10.97 USDGross price for quantities from 10 pcs - 10.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.