+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0701 950 8

Socket: 6-angles; socket spanner; 8mm; plunger; 1/4"


Manufacturer: RECA

Manufacturer part number:
0701 950 8

Alternative designations: 07019508 000 1

TME Symbol:
RECA-0701-950-8

Specification

Manufacturer
RECA
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
8mm
Kind of holder
plunger
Holder socket size - inch
1/4"
Material
Chrom-vanadium-molybdenum steel
Overall length
155mm
Gross weight54.26 g
Certificates
EAN code9009258248425
See other products in this category: Socket Wrenches RECA,
*
0701 950 8
0 in TME stock
Net price for quantities from 1 pcs - 21.44 USDGross price for quantities from 1 pcs - 21.44 USD
Net price for quantities from 3 pcs - 20.06 USDGross price for quantities from 3 pcs - 20.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.